Part Details for HCAA-60W-AG by Bel Fuse
Overview of HCAA-60W-AG by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C0972-ALD | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT | |
C0972-ALB | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT | |
B0310-ALD | Coilcraft Inc | SMPS Transformer, 60W, ROHS COMPLIANT |
Price & Stock for HCAA-60W-AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCAA-60W-AG
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/12V/-12V 6A/1A/1A Case D - Bulk (Alt: HCAA-60W-AG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$170.7942 | Buy Now |
DISTI #
HCAA-60W-AG
|
Avnet Abacus | AC/DC Power Supply Triple-OUT 5V/12V/-12V 6A/1A/1A Case D (Alt: HCAA-60W-AG) RoHS: Compliant Min Qty: 240 Package Multiple: 48 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HCAA-60W-AG
|
Avnet Asia | AC/DC Power Supply Triple-OUT 5V/12V/-12V 6A/1A/1A Case D (Alt: HCAA-60W-AG) RoHS: Compliant Min Qty: 240 Package Multiple: 24 Lead time: 40 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for HCAA-60W-AG
HCAA-60W-AG CAD Models
HCAA-60W-AG Part Data Attributes
|
HCAA-60W-AG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
HCAA-60W-AG
Bel Fuse
AC-DC Regulated Power Supply Module, 3 Output, Hybrid, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 110 V | |
Input Voltage-Min | 87 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 44 W | |
Trim/Adjustable Output | NO |
Alternate Parts for HCAA-60W-AG
This table gives cross-reference parts and alternative options found for HCAA-60W-AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCAA-60W-AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCAA-60W-A | AC-DC Regulated Power Supply Module, 3 Output, Hybrid, MODULE-9 | Bel Power Solutions | HCAA-60W-AG vs HCAA-60W-A |