Part Details for HC9P55564-5 by Rochester Electronics LLC
Overview of HC9P55564-5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC9P55564-9 | Rochester Electronics LLC | CVSD Codec, CVSD, 1-Func, PDSO16, SOP-16 | |
HC9P55564-5 | Rochester Electronics LLC | CVSD Codec, CVSD, 1-Func, PDSO16, |
Part Details for HC9P55564-5
HC9P55564-5 CAD Models
HC9P55564-5 Part Data Attributes
|
HC9P55564-5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HC9P55564-5
Rochester Electronics LLC
CVSD Codec, CVSD, 1-Func, PDSO16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Companding Law | CVSD | |
Filter | YES | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CVSD CODEC | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HC9P55564-5
This table gives cross-reference parts and alternative options found for HC9P55564-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC9P55564-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC9P-55564-5 | CVSD, CVSD CODEC, PDSO16 | Intersil Corporation | HC9P55564-5 vs HC9P-55564-5 |
HC9P-55564-5 | CVSD Codec, CVSD, 1-Func, CMOS, PDSO16, | Harris Semiconductor | HC9P55564-5 vs HC9P-55564-5 |