Part Details for HC9P5504B-5 by Renesas Electronics Corporation
Overview of HC9P5504B-5 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC9P5504B-5ZX96 | Renesas Electronics Corporation | EIA/ITU PABX SLIC with 40mA Loop Feed | |
HC9P5504B-5Z | Renesas Electronics Corporation | EIA/ITU PABX SLIC with 40mA Loop Feed |
Part Details for HC9P5504B-5
HC9P5504B-5 CAD Models
HC9P5504B-5 Part Data Attributes
|
HC9P5504B-5
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HC9P5504B-5
Renesas Electronics Corporation
SLIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOIC-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-19 | |
Battery Feed | CONSTANT CURRENT | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PDSO-G24 | |
Neg Supply Voltage-Nom | -48 V | |
Noise-Max | 5 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
PSRR-Min | 15 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |