There are no models available for this part yet.
Overview of HC7744DEV-125.0M-T500 by Pletronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-500XJBC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-500XKLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 10%, 1 Element, SMD, CHIP | |
1008CT-500XJBB | Coilcraft Inc | General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
CAD Models for HC7744DEV-125.0M-T500 by Pletronics Inc
Part Data Attributes for HC7744DEV-125.0M-T500 by Pletronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PLETRONICS INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max
|
0.5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Nom
|
125 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCSL
|
Output Load
|
50 OHM
|
Physical Dimension
|
7.0mm x 5.0mm x 1.7mm
|
Rise Time-Max
|
0.5 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for HC7744DEV-125.0M-T500
This table gives cross-reference parts and alternative options found for HC7744DEV-125.0M-T500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC7744DEV-125.0M-T500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX3HAF4-125.0000T | XTAL OSC XO 125MHZ 3.3V HCSL | Abracon Corporation | HC7744DEV-125.0M-T500 vs AX3HAF4-125.0000T |
HC5544DEW-125.0M-T250 | HCSL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | HC7744DEV-125.0M-T500 vs HC5544DEW-125.0M-T250 |
AX3HAF3-125.0000T | XTAL OSC XO 125MHZ 3.3V HCSL | Abracon Corporation | HC7744DEV-125.0M-T500 vs AX3HAF3-125.0000T |
AX3HAF2-125.0000T | XTAL OSC XO 125MHZ 3.3V HCSL | Abracon Corporation | HC7744DEV-125.0M-T500 vs AX3HAF2-125.0000T |
HC5544DCW-125.0M-T1K | HCSL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | HC7744DEV-125.0M-T500 vs HC5544DCW-125.0M-T1K |
HC7744DV-125.0M-T250 | HCSL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 6 PIN | Pletronics Inc | HC7744DEV-125.0M-T500 vs HC7744DV-125.0M-T250 |
HC7744DCV-125.0M-T250 | HCSL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 6 PIN | Pletronics Inc | HC7744DEV-125.0M-T500 vs HC7744DCV-125.0M-T250 |
AX3HAF1-125.0000T | XTAL OSC XO 125MHZ 3.3V HCSL | Abracon Corporation | HC7744DEV-125.0M-T500 vs AX3HAF1-125.0000T |
AX3HAF2-125.0000 | XTAL OSC XO 125MHZ 3.3V HCSL | Abracon Corporation | HC7744DEV-125.0M-T500 vs AX3HAF2-125.0000 |
HC5544DCW-125.0M-T250 | HCSL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | HC7744DEV-125.0M-T500 vs HC5544DCW-125.0M-T250 |
Related Parts for HC7744DEV-125.0M-T500
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors