Part Details for HC7720DEW-125.0M-T1K by Pletronics Inc
Overview of HC7720DEW-125.0M-T1K by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC7720DEW-125.0M-T1K
HC7720DEW-125.0M-T1K CAD Models
HC7720DEW-125.0M-T1K Part Data Attributes
|
HC7720DEW-125.0M-T1K
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
HC7720DEW-125.0M-T1K
Pletronics Inc
HCSL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HC7720DEW-125.0M-T1K
This table gives cross-reference parts and alternative options found for HC7720DEW-125.0M-T1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC7720DEW-125.0M-T1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC7720DW-125.0M-T1K | HCSL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | HC7720DEW-125.0M-T1K vs HC7720DW-125.0M-T1K |
HC7720DCW-125.0M-T500 | HCSL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | HC7720DEW-125.0M-T1K vs HC7720DCW-125.0M-T500 |
HC7720DW-125.0M-T250 | HCSL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | HC7720DEW-125.0M-T1K vs HC7720DW-125.0M-T250 |
HC7720DEW-125.0M-T500 | HCSL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | HC7720DEW-125.0M-T1K vs HC7720DEW-125.0M-T500 |
HC7720DW-125.0M-T500 | HCSL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | HC7720DEW-125.0M-T1K vs HC7720DW-125.0M-T500 |