HC69R2A224K-BC
Maruwa Co Ltd
Description: CAP,CERAMIC,220NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,2421 CASE

Overview of HC69R2A224K-BC by Maruwa Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HC69R2A224K-BC by Maruwa Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HC69R2A224K-BC by Maruwa Co Ltd

HC69R2A224K-BC
Maruwa Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MARUWA CO LTD
Package Description
, 2421
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Consult Factory For Ag/Pd Termination
Dielectric Material
CERAMIC
Height
1.16 mm
Length
6.1 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
2421
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
5.3 mm
Want to compare parts?
  1. HC69R2A224K-BC
    Maruwa Co Ltd
    CAP,CERAMIC,220NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,2421 CASE
    VS

Alternate Parts for HC69R2A224K-BC

This table gives cross-reference parts and alternative options found for HC69R2A224K-BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC69R2A224K-BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HC69R2A224K-TC CAP,CERAMIC,220NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,2421 CASE Maruwa Co Ltd HC69R2A224K-BC vs HC69R2A224K-TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC69R2A224K-BC by Maruwa Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC69R2A224K-BC by Maruwa Co Ltd

Select Manufacturer
Which Manufacturer of HC69R2A224K-BC would you like to use for your alert(s)?
  • Please alert me when HC69R2A224K-BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC69R2A224K-BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC69R2A224K-BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC69R2A224K-BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC69R2A224K-BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC69R2A224K-BC by Maruwa Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: