Part Details for HC6616/1KCHZT by Honeywell Sensing and Control
Overview of HC6616/1KCHZT by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC6616/1KCHZT
HC6616/1KCHZT CAD Models
HC6616/1KCHZT Part Data Attributes
|
HC6616/1KCHZT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HC6616/1KCHZT
Honeywell Sensing and Control
IC 2K X 8 OTPROM, 110 ns, CDFP24, CERAMIC, FP-24, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SOLID STATE ELECTRONICS CENTER | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 110 ns | |
Additional Feature | RADIATION-HARDENED ROM | |
JESD-30 Code | R-CDFP-F24 | |
Length | 15.1384 mm | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.175 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HC6616/1KCHZT
This table gives cross-reference parts and alternative options found for HC6616/1KCHZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC6616/1KCHZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC6616/1KCH-C | OTP ROM, 2KX8, 110ns, CMOS, CDFP24, CERAMIC, FP-24 | Honeywell Microelectronics & Precision Sensors | HC6616/1KCHZT vs HC6616/1KCH-C |
HC6616/1KQHZC | OTP ROM, 2KX8, 110ns, CMOS, CDFP24, CERAMIC, FP-24 | Honeywell Microelectronics & Precision Sensors | HC6616/1KCHZT vs HC6616/1KQHZC |
HC6616/1KVHZT | IC 2K X 8 OTPROM, 110 ns, CDFP24, CERAMIC, FP-24, Programmable ROM | Honeywell Sensing and Control | HC6616/1KCHZT vs HC6616/1KVHZT |
HC6616/2KVHZT | IC 2K X 8 OTPROM, 110 ns, CDFP24, CERAMIC, FP-24, Programmable ROM | Honeywell Sensing and Control | HC6616/1KCHZT vs HC6616/2KVHZT |
HC6616/1KQH-C | OTP ROM, 2KX8, 110ns, CMOS, CDFP24, CERAMIC, FP-24 | Honeywell Microelectronics & Precision Sensors | HC6616/1KCHZT vs HC6616/1KQH-C |
HC6616/2KCH-T | IC 2K X 8 OTPROM, 110 ns, CDFP24, CERAMIC, FP-24, Programmable ROM | Honeywell Sensing and Control | HC6616/1KCHZT vs HC6616/2KCH-T |
HC6616/2KQHZC | IC 2K X 8 OTPROM, 110 ns, CDFP24, CERAMIC, FP-24, Programmable ROM | Honeywell Sensing and Control | HC6616/1KCHZT vs HC6616/2KQHZC |
HC6616/1KQHZC | IC 2K X 8 OTPROM, 110 ns, CDFP24, CERAMIC, FP-24, Programmable ROM | Honeywell Sensing and Control | HC6616/1KCHZT vs HC6616/1KQHZC |
HC6616/1KVHZC | OTP ROM, 2KX8, 110ns, CMOS, CDFP24, CERAMIC, FP-24 | Honeywell Microelectronics & Precision Sensors | HC6616/1KCHZT vs HC6616/1KVHZC |
HC6616/2KSHZC | OTP ROM, 2KX8, 110ns, CMOS, CDFP24, CERAMIC, FP-24 | Honeywell Microelectronics & Precision Sensors | HC6616/1KCHZT vs HC6616/2KSHZC |