Part Details for HC55185DIMZ96 by Intersil Corporation
Overview of HC55185DIMZ96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC55185DIMZ96 | Renesas Electronics Corporation | VoIP Ringing SLIC |
Part Details for HC55185DIMZ96
HC55185DIMZ96 CAD Models
HC55185DIMZ96 Part Data Attributes
|
HC55185DIMZ96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HC55185DIMZ96
Intersil Corporation
VoIP Ringing SLIC; PLCC28; Temp Range: See Datasheet
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Battery Feed | CONSTANT CURRENT | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Noise-Max | 13 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.0135 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
Alternate Parts for HC55185DIMZ96
This table gives cross-reference parts and alternative options found for HC55185DIMZ96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC55185DIMZ96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HC55185DIMZ96 | Renesas Electronics Corporation | Check for Price | VoIP Ringing SLIC, PLCC, /Reel | HC55185DIMZ96 vs HC55185DIMZ96 |
HC55185DIM | Rochester Electronics LLC | Check for Price | SLIC, Bipolar, PQCC28, PLASTIC, MS-018AB, LCC-28 | HC55185DIMZ96 vs HC55185DIM |
HC55185DIM | Intersil Corporation | Check for Price | TELECOM-SLIC, PQCC28, PLASTIC, MS-018AB, LCC-28 | HC55185DIMZ96 vs HC55185DIM |
HC55185DIMZ | Intersil Corporation | Check for Price | VoIP Ringing SLIC; PLCC28; Temp Range: See Datasheet | HC55185DIMZ96 vs HC55185DIMZ |