Part Details for HC55140IM by Renesas Electronics Corporation
Overview of HC55140IM by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HC55140IM
HC55140IM CAD Models
HC55140IM Part Data Attributes
|
HC55140IM
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HC55140IM
Renesas Electronics Corporation
SLIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-19 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | SLIC | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |