Part Details for HC49USM8-FG1318-100.000 by ILSI America LLC
Overview of HC49USM8-FG1318-100.000 by ILSI America LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC49USM8-FG1318-100.000
HC49USM8-FG1318-100.000 CAD Models
HC49USM8-FG1318-100.000 Part Data Attributes
|
HC49USM8-FG1318-100.000
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
HC49USM8-FG1318-100.000
ILSI America LLC
Parallel - 3Rd Overtone Quartz Crystal, 100MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/ YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.0025% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 12.5mm X 4.85mm X 5.2mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER SILVER OVER NICKEL |
Alternate Parts for HC49USM8-FG1318-100.000
This table gives cross-reference parts and alternative options found for HC49USM8-FG1318-100.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC49USM8-FG1318-100.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC49USM8-FJ1318-100.000 | Parallel - 3Rd Overtone Quartz Crystal, 100MHz Nom, SMD, 4 PIN | ILSI America LLC | HC49USM8-FG1318-100.000 vs HC49USM8-FJ1318-100.000 |
HC49USM8-FG3318-100.000 | Parallel - 3Rd Overtone Quartz Crystal, 100MHz Nom, SMD, 4 PIN | ILSI America LLC | HC49USM8-FG1318-100.000 vs HC49USM8-FG3318-100.000 |
HC49USM8-FJ3318-100.000 | Parallel - 3Rd Overtone Quartz Crystal, 100MHz Nom, SMD, 4 PIN | ILSI America LLC | HC49USM8-FG1318-100.000 vs HC49USM8-FJ3318-100.000 |
HC49USM8-FB0318-100.000 | Parallel - 3Rd Overtone Quartz Crystal, 100MHz Nom, SMD, 4 PIN | ILSI America LLC | HC49USM8-FG1318-100.000 vs HC49USM8-FB0318-100.000 |
HC49USM8-FH9318-100.000 | Parallel - 3Rd Overtone Quartz Crystal, 100MHz Nom, SMD, 4 PIN | ILSI America LLC | HC49USM8-FG1318-100.000 vs HC49USM8-FH9318-100.000 |
HC49USM8-FF2318-100.000 | Parallel - 3Rd Overtone Quartz Crystal, 100MHz Nom, SMD, 4 PIN | ILSI America LLC | HC49USM8-FG1318-100.000 vs HC49USM8-FF2318-100.000 |
HC49USM8-FH2318-100.000 | Parallel - 3Rd Overtone Quartz Crystal, 100MHz Nom, SMD, 4 PIN | ILSI America LLC | HC49USM8-FG1318-100.000 vs HC49USM8-FH2318-100.000 |
HC49USM8-FI0318-100.000 | Parallel - 3Rd Overtone Quartz Crystal, 100MHz Nom, SMD, 4 PIN | ILSI America LLC | HC49USM8-FG1318-100.000 vs HC49USM8-FI0318-100.000 |
HC49USM8-FG9318-100.000 | Parallel - 3Rd Overtone Quartz Crystal, 100MHz Nom, SMD, 4 PIN | ILSI America LLC | HC49USM8-FG1318-100.000 vs HC49USM8-FG9318-100.000 |
HC49USM8-FH1318-100.000 | Parallel - 3Rd Overtone Quartz Crystal, 100MHz Nom, SMD, 4 PIN | ILSI America LLC | HC49USM8-FG1318-100.000 vs HC49USM8-FH1318-100.000 |