Part Details for HC49-4H/353EFFREQ1 by Golledge Electronics Ltd
Overview of HC49-4H/353EFFREQ1 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for HC49-4H/353EFFREQ1
HC49-4H/353EFFREQ1 CAD Models
HC49-4H/353EFFREQ1 Part Data Attributes
|
HC49-4H/353EFFREQ1
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
HC49-4H/353EFFREQ1
Golledge Electronics Ltd
Parallel - Fundamental Quartz Crystal, 3.21MHz Min, 3.5MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 3.5 MHz | |
Operating Frequency-Min | 3.21 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | NO |