-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.68uH, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC2LP-R68-R
|
Avnet Americas | Power Inductor (SMD), 680 nH, ± 20%, 52.9 A, Unshielded, 50 A, 19.2mm x 19.2mm x 11.18mm - Tape and Reel (Alt: HC2LP-R68-R) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.4688 / $3.8482 | Buy Now |
DISTI #
704-HC2LP-R68-R
|
Mouser Electronics | Power Inductors - SMD 0.68uH 50A 0.0006ohms RoHS: Compliant | 0 |
|
$3.9800 / $6.1200 | Order Now |
|
Future Electronics | HC2 Series 0.68 uH ±20 % Tolerance 52.9 A Unshielded High Current Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Container: Reel | 0Reel |
|
$3.6200 / $3.8400 | Buy Now |
DISTI #
HC2LP-R68-R
|
Avnet Abacus | Power Inductor (SMD), 680 nH, � 20%, 52.9 A, Unshielded, 50 A, 19.2mm x 19.2mm x 11.18mm - Tape and Reel (Alt: HC2LP-R68-R) RoHS: Compliant Min Qty: 130 Package Multiple: 130 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HC2LP-R68-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HC2LP-R68-R
Eaton Corporation
General Purpose Inductor, 0.68uH, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Core Material | FERRITE | |
DC Resistance | 0.0006 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |