Part Details for HC2C108M22050HA by Samwha Electronics
Overview of HC2C108M22050HA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC2C108M22050HA
HC2C108M22050HA CAD Models
HC2C108M22050HA Part Data Attributes
|
HC2C108M22050HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HC2C108M22050HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.2 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3010 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for HC2C108M22050HA
This table gives cross-reference parts and alternative options found for HC2C108M22050HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC2C108M22050HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
108LBB160M2BH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | HC2C108M22050HA vs 108LBB160M2BH |
LA5-160V102MS27# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | ELNA America Inc | HC2C108M22050HA vs LA5-160V102MS27# |
LS-102M2C-A2250 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | HC2C108M22050HA vs LS-102M2C-A2250 |
TYSV2C108H50ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF | TE Connectivity | HC2C108M22050HA vs TYSV2C108H50ML |
SLPX102M160A9P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | HC2C108M22050HA vs SLPX102M160A9P3A |
LS102M2C-2250(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Xicon Passive Components | HC2C108M22050HA vs LS102M2C-2250(A) |
LS102M2C-2250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Xicon Passive Components | HC2C108M22050HA vs LS102M2C-2250 |
LS-102M2CG2A2250 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | HC2C108M22050HA vs LS-102M2CG2A2250 |
108LBA160M2BH | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | HC2C108M22050HA vs 108LBA160M2BH |
LS-102M2CH2A2250 | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | HC2C108M22050HA vs LS-102M2CH2A2250 |