Part Details for HC2004F-LBCH by Foxconn
Overview of HC2004F-LBCH by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC2004F-LBCH
HC2004F-LBCH CAD Models
HC2004F-LBCH Part Data Attributes
|
HC2004F-LBCH
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC2004F-LBCH
Foxconn
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC2004F-LBCH
This table gives cross-reference parts and alternative options found for HC2004F-LBCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC2004F-LBCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90325-5008 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | HC2004F-LBCH vs 90325-5008 |
90325-7908 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | HC2004F-LBCH vs 90325-7908 |
90779-9003 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | HC2004F-LBCH vs 90779-9003 |
FTS-104-02-S-D | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HC2004F-LBCH vs FTS-104-02-S-D |
HTMS-104-01-L-D | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HC2004F-LBCH vs HTMS-104-01-L-D |
90325-6008 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | HC2004F-LBCH vs 90325-6008 |
G802A00823 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | HC2004F-LBCH vs G802A00823 |
90325-3908 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | HC2004F-LBCH vs 90325-3908 |
90325-9908 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | HC2004F-LBCH vs 90325-9908 |
M52-078050F0445 | Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Harwin | HC2004F-LBCH vs M52-078050F0445 |