Part Details for HC2000H3 by Intersil Corporation
Overview of HC2000H3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for HC2000H3
HC2000H3 CAD Models
HC2000H3 Part Data Attributes
|
HC2000H3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HC2000H3
Intersil Corporation
HC2000H3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 250000 µV | |
JESD-30 Code | R-MDFP-F20 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -37.5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | DFP | |
Package Equivalence Code | FL20,2.0,200FL | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power | YES | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Slew Rate-Min | 5 V/us | |
Supply Current-Max | 30 mA | |
Supply Voltage Limit-Max | 37.5 V | |
Supply Voltage-Nom (Vsup) | 37.5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL |