HC2000H3
Description: Operational Amplifier, 1 Func, 250000uV Offset-Max, Hybrid, MDFP20

Overview of HC2000H3 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for HC2000H3 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HC2000H3 by Harris Semiconductor

HC2000H3
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DFP, FL20,2.0,200FL
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
NO
Input Offset Voltage-Max
250000 µV
JESD-30 Code
R-MDFP-F20
JESD-609 Code
e0
Low-Offset
NO
Neg Supply Voltage-Nom (Vsup)
-37.5 V
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Code
DFP
Package Equivalence Code
FL20,2.0,200FL
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power
YES
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Slew Rate-Min
5 V/us
Supply Current-Max
30 mA
Supply Voltage Limit-Max
37.5 V
Supply Voltage-Nom (Vsup)
37.5 V
Surface Mount
YES
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
5.08 mm
Terminal Position
DUAL
Want to compare parts?
  1. HC2000H3
    Harris Semiconductor
    Operational Amplifier, 1 Func, 250000uV Offset-Max, Hybrid, MDFP20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC2000H3 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC2000H3 by Harris Semiconductor

  • Please alert me when HC2000H3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HC2000H3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC2000H3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HC2000H3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC2000H3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC2000H3 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: