HC1H568M22045HA
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT

Overview of HC1H568M22045HA by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for HC1H568M22045HA by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HC1H568M22045HA by Samwha Electronics

HC1H568M22045HA
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.58745 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
4260 mA
Surface Mount
NO
Tan Delta
0.3
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. HC1H568M22045HA
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for HC1H568M22045HA

This table gives cross-reference parts and alternative options found for HC1H568M22045HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1H568M22045HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1562LFM2245LKN3810 CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd HC1H568M22045HA vs 1562LFM2245LKN3810
1562LFM2245LKN0810 CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd HC1H568M22045HA vs 1562LFM2245LKN0810
ESMH500VSN562MP45S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con HC1H568M22045HA vs ESMH500VSN562MP45S
1562LFM2245LKN7810 CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd HC1H568M22045HA vs 1562LFM2245LKN7810
1562LFM2245LKN0850 CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd HC1H568M22045HA vs 1562LFM2245LKN0850
1562LFM2245LKN4810 CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd HC1H568M22045HA vs 1562LFM2245LKN4810
SLPX562M050A4P3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc HC1H568M22045HA vs SLPX562M050A4P3
LH050M5600BP5-2245 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 5600uF, YAGEO Corporation HC1H568M22045HA vs LH050M5600BP5-2245
SLPX562M050A4P3A Aluminum Electrolytic Capacitor, Aluminum (wet) Cornell Dubilier Electronics Inc HC1H568M22045HA vs SLPX562M050A4P3A
1562LFM2245LKN4850 CAP,AL2O3,5.6MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd HC1H568M22045HA vs 1562LFM2245LKN4850

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC1H568M22045HA by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC1H568M22045HA by Samwha Electronics

Select Manufacturer
Which Manufacturer of HC1H568M22045HA would you like to use for your alert(s)?
  • Please alert me when HC1H568M22045HA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC1H568M22045HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC1H568M22045HA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC1H568M22045HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC1H568M22045HA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC1H568M22045HA by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: