Part Details for HC1C159M22035HA by Samwha Electronics
Overview of HC1C159M22035HA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1C159M22035HA
HC1C159M22035HA CAD Models
HC1C159M22035HA Part Data Attributes
|
HC1C159M22035HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HC1C159M22035HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.46969 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4290 mA | |
Surface Mount | NO | |
Tan Delta | 0.49 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for HC1C159M22035HA
This table gives cross-reference parts and alternative options found for HC1C159M22035HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1C159M22035HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8153LCM2235LKN48E0 | CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HC1C159M22035HA vs 8153LCM2235LKN48E0 |
1153LCM2235LKN1810 | CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HC1C159M22035HA vs 1153LCM2235LKN1810 |
16USC15000MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | HC1C159M22035HA vs 16USC15000MEFCSN22X35 |
2153LCM2235LKN0810 | CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HC1C159M22035HA vs 2153LCM2235LKN0810 |
B41231A4159M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | HC1C159M22035HA vs B41231A4159M062 |
LK153MLC2235LKN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 15000uF | Fenghua (HK) Electronics Ltd | HC1C159M22035HA vs LK153MLC2235LKN00 |
2153LCM2235LKN4810 | CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HC1C159M22035HA vs 2153LCM2235LKN4810 |
2153LCM2235LKN08E0 | CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HC1C159M22035HA vs 2153LCM2235LKN08E0 |
B41231A4159M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | HC1C159M22035HA vs B41231A4159M067 |
1153LCM2235LKN1850 | CAP,AL2O3,15MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HC1C159M22035HA vs 1153LCM2235LKN1850 |