There are no models available for this part yet.
Overview of HC19377-KE1 by Foxconn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HC19377-KE1 by Foxconn
Part Data Attributes for HC19377-KE1 by Foxconn
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (15)
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
71
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HC19377-KE1
This table gives cross-reference parts and alternative options found for HC19377-KE1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC19377-KE1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19361-KP0 | Board Connector, 71 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19377-KE1 vs HC19361-KP0 |
HC1936V-KT9 | Board Connector, 71 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19377-KE1 vs HC1936V-KT9 |
HC1936C-KP5 | Board Connector, 71 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19377-KE1 vs HC1936C-KP5 |
HC1936E-KU2 | Board Connector, 71 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19377-KE1 vs HC1936E-KU2 |
HC1936C-KD2 | Board Connector, 71 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19377-KE1 vs HC1936C-KD2 |
HC19367-KD2 | Board Connector, 71 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19377-KE1 vs HC19367-KD2 |
HC19360-KD2 | Board Connector, 71 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19377-KE1 vs HC19360-KD2 |
HC19370-KE4 | Board Connector, 71 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19377-KE1 vs HC19370-KE4 |
HC1937G-KD9 | Board Connector, 71 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19377-KE1 vs HC1937G-KD9 |
HC19360-KP7 | Board Connector, 71 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19377-KE1 vs HC19360-KP7 |