Part Details for HC1933V-KF2 by Foxconn
Overview of HC1933V-KF2 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-78K0KF2-TB | Renesas Electronics Corporation | 78K0/KF2 Target Board (Discontinued product), , / |
Part Details for HC1933V-KF2
HC1933V-KF2 CAD Models
HC1933V-KF2 Part Data Attributes
|
HC1933V-KF2
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1933V-KF2
Foxconn
Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 63 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1933V-KF2
This table gives cross-reference parts and alternative options found for HC1933V-KF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1933V-KF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HC1932C-KP9 | Foxconn | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HC1933V-KF2 vs HC1932C-KP9 |
77320-232 | Amphenol FCi | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | HC1933V-KF2 vs 77320-232 |
HC1932U-KP1 | Foxconn | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HC1933V-KF2 vs HC1932U-KP1 |
HC19327-KP4 | Foxconn | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HC1933V-KF2 vs HC19327-KP4 |
HC19321-KL5 | Foxconn | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HC1933V-KF2 vs HC19321-KL5 |
HC1932C-KT1 | Foxconn | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HC1933V-KF2 vs HC1932C-KT1 |
HC1932V-KP7 | Foxconn | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HC1933V-KF2 vs HC1932V-KP7 |
HC1932V-KP1 | Foxconn | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HC1933V-KF2 vs HC1932V-KP1 |
HC19320-KT9 | Foxconn | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HC1933V-KF2 vs HC19320-KT9 |
HC1932G-KL6 | Foxconn | Check for Price | Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HC1933V-KF2 vs HC1932G-KL6 |