Part Details for HC1933E-KP3 by Foxconn
Overview of HC1933E-KP3 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1933E-KP3
HC1933E-KP3 CAD Models
HC1933E-KP3 Part Data Attributes:
|
HC1933E-KP3
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1933E-KP3
Foxconn
Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 65 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1933E-KP3
This table gives cross-reference parts and alternative options found for HC1933E-KP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1933E-KP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53615-6515 | Board Connector, 65 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | HC1933E-KP3 vs 53615-6515 |
HC19350-KB0 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1933E-KP3 vs HC19350-KB0 |
HC19330-KL6 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1933E-KP3 vs HC19330-KL6 |
77320-433 | Board Connector, 65 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HC1933E-KP3 vs 77320-433 |
HC19331-KD6 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1933E-KP3 vs HC19331-KD6 |
HC19337-KP6 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1933E-KP3 vs HC19337-KP6 |
HC19330-KP0 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1933E-KP3 vs HC19330-KP0 |
HC1933G-KD4 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1933E-KP3 vs HC1933G-KD4 |
HC19337-KP1 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1933E-KP3 vs HC19337-KP1 |
HC19347-KL2 | Board Connector, 65 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1933E-KP3 vs HC19347-KL2 |