Part Details for HC1930G-KT8 by Foxconn
Overview of HC1930G-KT8 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1930G-KT8
HC1930G-KT8 CAD Models
HC1930G-KT8 Part Data Attributes
|
HC1930G-KT8
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1930G-KT8
Foxconn
Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 58 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1930G-KT8
This table gives cross-reference parts and alternative options found for HC1930G-KT8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1930G-KT8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2532-58E | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | HC1930G-KT8 vs 2532-58E |
MK20458Z | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | HC1930G-KT8 vs MK20458Z |
HC1930V-KL3 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1930G-KT8 vs HC1930V-KL3 |
1441205850 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HC1930G-KT8 vs 1441205850 |
827-22-058-10-001101 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | HC1930G-KT8 vs 827-22-058-10-001101 |
892-70-058-10-003101 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | PRECI-DIP SSA | HC1930G-KT8 vs 892-70-058-10-003101 |
41910-2--5800-002000 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | HC1930G-KT8 vs 41910-2--5800-002000 |
HC19307-KE8 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1930G-KT8 vs HC19307-KE8 |
HC1931V-KE7 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1930G-KT8 vs HC1931V-KE7 |
HC19311-KE7 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1930G-KT8 vs HC19311-KE7 |