There are no models available for this part yet.
Overview of HC19277-KD8 by Foxconn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HC19277-KD8 by Foxconn
Part Data Attributes for HC19277-KD8 by Foxconn
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (15)
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
52
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HC19277-KD8
This table gives cross-reference parts and alternative options found for HC19277-KD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC19277-KD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-01H-226-3G | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Astron | HC19277-KD8 vs 26-01H-226-3G |
M20-078050E2646 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Harwin | HC19277-KD8 vs M20-078050E2646 |
SL2212452S | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | HC19277-KD8 vs SL2212452S |
SL2213952S | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | HC19277-KD8 vs SL2213952S |
26-01H-226L-3G | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Astron | HC19277-KD8 vs 26-01H-226L-3G |
41910-2--5200-005000 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | HC19277-KD8 vs 41910-2--5200-005000 |
HC1927U-KL3 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19277-KD8 vs HC1927U-KL3 |
9441105250 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HC19277-KD8 vs 9441105250 |
94416052610 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HC19277-KD8 vs 94416052610 |
HC19287-KU8 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19277-KD8 vs HC19287-KU8 |