Part Details for HC19261-KL0 by Foxconn
Overview of HC19261-KL0 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC19261-KL0
HC19261-KL0 CAD Models
HC19261-KL0 Part Data Attributes
|
HC19261-KL0
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC19261-KL0
Foxconn
Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 49 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC19261-KL0
This table gives cross-reference parts and alternative options found for HC19261-KL0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC19261-KL0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19250-KE5 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19261-KL0 vs HC19250-KE5 |
75176-244 | Board Connector, 49 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HC19261-KL0 vs 75176-244 |
75176-125 | Board Connector, 49 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HC19261-KL0 vs 75176-125 |
75176-244 | Board Connector, 49 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HC19261-KL0 vs 75176-244 |
HC19267-KD9 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19261-KL0 vs HC19267-KD9 |
77339-349 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HC19261-KL0 vs 77339-349 |
75176-844 | Board Connector, 49 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HC19261-KL0 vs 75176-844 |
HC19267-KL2 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19261-KL0 vs HC19267-KL2 |
HC1926G-KL4 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19261-KL0 vs HC1926G-KL4 |
HC1926G-KD9 | Board Connector, 49 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19261-KL0 vs HC1926G-KD9 |