Part Details for HC19241-KP3 by Foxconn
Overview of HC19241-KP3 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC19241-KP3
HC19241-KP3 CAD Models
HC19241-KP3 Part Data Attributes
|
HC19241-KP3
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC19241-KP3
Foxconn
Board Connector, 47 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC19241-KP3
This table gives cross-reference parts and alternative options found for HC19241-KP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC19241-KP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19241-KL1 | Board Connector, 47 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19241-KP3 vs HC19241-KL1 |
HC1924U-KD6 | Board Connector, 47 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19241-KP3 vs HC1924U-KD6 |
HC19247-KP0 | Board Connector, 47 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19241-KP3 vs HC19247-KP0 |
HC1924V-KP9 | Board Connector, 47 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19241-KP3 vs HC1924V-KP9 |
HC1924E-KD5 | Board Connector, 47 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19241-KP3 vs HC1924E-KD5 |
HC1925E-KE1 | Board Connector, 47 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19241-KP3 vs HC1925E-KE1 |
179688-3 | CONNECTOR, 47 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | HC19241-KP3 vs 179688-3 |
HC19247-KP9 | Board Connector, 47 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19241-KP3 vs HC19247-KP9 |
HC1924E-KL5 | Board Connector, 47 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19241-KP3 vs HC1924E-KL5 |
HC19251-KF2 | Board Connector, 47 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19241-KP3 vs HC19251-KF2 |