Part Details for HC19231-KB0 by Foxconn
Overview of HC19231-KB0 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC19231-KB0
HC19231-KB0 CAD Models
HC19231-KB0 Part Data Attributes
|
HC19231-KB0
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC19231-KB0
Foxconn
Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC19231-KB0
This table gives cross-reference parts and alternative options found for HC19231-KB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC19231-KB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF9BA-41P-1V(32) | Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | HC19231-KB0 vs DF9BA-41P-1V(32) |
2-582390-5 | 41 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | HC19231-KB0 vs 2-582390-5 |
HC1921U-KP7 | Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19231-KB0 vs HC1921U-KP7 |
HC19211-KF1 | Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19231-KB0 vs HC19211-KF1 |
HC1921V-KP0 | Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19231-KB0 vs HC1921V-KP0 |
50006-1041DLF | Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HC19231-KB0 vs 50006-1041DLF |
HC1922G-KD7 | Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19231-KB0 vs HC1922G-KD7 |
HC1921E-KP6 | Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19231-KB0 vs HC1921E-KP6 |
HC1921E-KP9 | Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19231-KB0 vs HC1921E-KP9 |
HC1921U-KP4 | Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19231-KB0 vs HC1921U-KP4 |