Part Details for HC1922V-KU2 by Foxconn
Overview of HC1922V-KU2 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1922V-KU2
HC1922V-KU2 CAD Models
HC1922V-KU2 Part Data Attributes
|
HC1922V-KU2
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1922V-KU2
Foxconn
Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1922V-KU2
This table gives cross-reference parts and alternative options found for HC1922V-KU2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1922V-KU2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19227-KD6 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1922V-KU2 vs HC19227-KD6 |
HC1923E-KE4 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1922V-KU2 vs HC1923E-KE4 |
50006-3043GLF | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HC1922V-KU2 vs 50006-3043GLF |
HC1922G-KD0 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1922V-KU2 vs HC1922G-KD0 |
HC1923V-KL4 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1922V-KU2 vs HC1923V-KL4 |
HC19227-KU2 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1922V-KU2 vs HC19227-KU2 |
50006-1043PLF | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HC1922V-KU2 vs 50006-1043PLF |
HC19220-KD6 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1922V-KU2 vs HC19220-KD6 |
HC1922E-KP1 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1922V-KU2 vs HC1922E-KP1 |
HC1923U-KF2 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1922V-KU2 vs HC1923U-KF2 |