Part Details for HC1921U-KP7 by Foxconn
Overview of HC1921U-KP7 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1921U-KP7
HC1921U-KP7 CAD Models
HC1921U-KP7 Part Data Attributes
|
HC1921U-KP7
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1921U-KP7
Foxconn
Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1921U-KP7
This table gives cross-reference parts and alternative options found for HC1921U-KP7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1921U-KP7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF9BA-41P-1V(32) | Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | HC1921U-KP7 vs DF9BA-41P-1V(32) |
2-582390-5 | 41 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | HC1921U-KP7 vs 2-582390-5 |
HC19211-KF1 | Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1921U-KP7 vs HC19211-KF1 |
HC1921V-KP0 | Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1921U-KP7 vs HC1921V-KP0 |
50006-1041DLF | Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | HC1921U-KP7 vs 50006-1041DLF |
HC1922G-KD7 | Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1921U-KP7 vs HC1922G-KD7 |
HC1921E-KP6 | Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1921U-KP7 vs HC1921E-KP6 |
HC1921E-KP9 | Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1921U-KP7 vs HC1921E-KP9 |
HC1921U-KP4 | Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1921U-KP7 vs HC1921U-KP4 |
DF9MB-41P-1V(32) | Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | HC1921U-KP7 vs DF9MB-41P-1V(32) |