Part Details for HC19187-KE0 by Foxconn
Overview of HC19187-KE0 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC19187-KE0
HC19187-KE0 CAD Models
HC19187-KE0 Part Data Attributes
|
HC19187-KE0
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC19187-KE0
Foxconn
Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC19187-KE0
This table gives cross-reference parts and alternative options found for HC19187-KE0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC19187-KE0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1918G-KD9 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19187-KE0 vs HC1918G-KD9 |
HC19171-KP3 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19187-KE0 vs HC19171-KP3 |
SL11SMD10433GSM | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | HC19187-KE0 vs SL11SMD10433GSM |
HC1917G-KP4 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19187-KE0 vs HC1917G-KP4 |
73342-939 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | HC19187-KE0 vs 73342-939 |
87831-5420 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | HC19187-KE0 vs 87831-5420 |
HC1917G-KE5 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19187-KE0 vs HC1917G-KE5 |
68714-001(LF) | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HC19187-KE0 vs 68714-001(LF) |
TSW-117-22-F-D-001 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HC19187-KE0 vs TSW-117-22-F-D-001 |
HC1917C-KL6 | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19187-KE0 vs HC1917C-KL6 |