Part Details for HC19181-KT1 by Foxconn
Overview of HC19181-KT1 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC19181-KT1
HC19181-KT1 CAD Models
HC19181-KT1 Part Data Attributes:
|
HC19181-KT1
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC19181-KT1
Foxconn
Board Connector, 35 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC19181-KT1
This table gives cross-reference parts and alternative options found for HC19181-KT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC19181-KT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19191-KF4 | Board Connector, 35 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19181-KT1 vs HC19191-KF4 |
TSW-118-08-G-D-LC-035 | Board Connector, 35 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HC19181-KT1 vs TSW-118-08-G-D-LC-035 |
HC1919G-KD9 | Board Connector, 35 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19181-KT1 vs HC1919G-KD9 |
HC1919C-KD9 | Board Connector, 35 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19181-KT1 vs HC1919C-KD9 |
HC1918G-KL1 | Board Connector, 35 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19181-KT1 vs HC1918G-KL1 |
HC1919C-KL0 | Board Connector, 35 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19181-KT1 vs HC1919C-KL0 |
HC1919C-KE9 | Board Connector, 35 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19181-KT1 vs HC1919C-KE9 |
HC19197-KF2 | Board Connector, 35 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19181-KT1 vs HC19197-KF2 |
007022035000002 | Board Connector, 35 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Kyocera AVX Components | HC19181-KT1 vs 007022035000002 |
77320-118 | Board Connector, 35 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HC19181-KT1 vs 77320-118 |