Part Details for HC1917G-KP7 by Foxconn
Overview of HC1917G-KP7 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1917G-KP7
HC1917G-KP7 CAD Models
HC1917G-KP7 Part Data Attributes
|
HC1917G-KP7
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1917G-KP7
Foxconn
Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1917G-KP7
This table gives cross-reference parts and alternative options found for HC1917G-KP7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1917G-KP7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
98414-G10-33UA03LF | Amphenol Communications Solutions | Check for Price | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HC1917G-KP7 vs 98414-G10-33UA03LF |
HC1917E-KL5 | Foxconn | Check for Price | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HC1917G-KP7 vs HC1917E-KL5 |
68714-001 | Amphenol Communications Solutions | Check for Price | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HC1917G-KP7 vs 68714-001 |
60031-233H | Amphenol FCi | Check for Price | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | HC1917G-KP7 vs 60031-233H |
HC1917E-KU2 | Foxconn | Check for Price | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HC1917G-KP7 vs HC1917E-KU2 |
68449-214LF | Amphenol FCi | Check for Price | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HC1917G-KP7 vs 68449-214LF |
SL11SMD07833GSM | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | HC1917G-KP7 vs SL11SMD07833GSM |
SL11SMD05233Z | Fischer Elektronik GmbH & Co KG | Check for Price | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | HC1917G-KP7 vs SL11SMD05233Z |
HC1917G-KU4 | Foxconn | Check for Price | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HC1917G-KP7 vs HC1917G-KU4 |
77314-117LF | Amphenol Communications Solutions | Check for Price | Board Connector, 33 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HC1917G-KP7 vs 77314-117LF |