There are no models available for this part yet.
Overview of HC1914V-KF1 by Foxconn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HC1914V-KF1 by Foxconn
Part Data Attributes for HC1914V-KF1 by Foxconn
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HON HAI PRECISION INDUSTRY CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (15)
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
27
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HC1914V-KF1
This table gives cross-reference parts and alternative options found for HC1914V-KF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1914V-KF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL11SMD13027S | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | HC1914V-KF1 vs SL11SMD13027S |
HC1915C-KF4 | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1914V-KF1 vs HC1915C-KF4 |
HC19141-KP7 | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1914V-KF1 vs HC19141-KP7 |
HC1915U-KF4 | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1914V-KF1 vs HC1915U-KF4 |
HC1914G-KP6 | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1914V-KF1 vs HC1914G-KP6 |
SL11SMD04027G | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | HC1914V-KF1 vs SL11SMD04027G |
SL11SMD07827Z | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | HC1914V-KF1 vs SL11SMD07827Z |
HC1915U-KE1 | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1914V-KF1 vs HC1915U-KE1 |
HC19141-KE5 | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1914V-KF1 vs HC19141-KE5 |
HC1915V-KE4 | Board Connector, 27 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1914V-KF1 vs HC1915V-KE4 |