Part Details for HC19127-KP5 by Foxconn
Overview of HC19127-KP5 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC19127-KP5
HC19127-KP5 CAD Models
HC19127-KP5 Part Data Attributes
|
HC19127-KP5
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC19127-KP5
Foxconn
Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC19127-KP5
This table gives cross-reference parts and alternative options found for HC19127-KP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC19127-KP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19131-KU5 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19127-KP5 vs HC19131-KU5 |
SL11SMD13023Z | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | HC19127-KP5 vs SL11SMD13023Z |
HC19120-KP9 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19127-KP5 vs HC19120-KP9 |
HC1912V-KE5 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19127-KP5 vs HC1912V-KE5 |
HC1913V-KD9 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19127-KP5 vs HC1913V-KD9 |
HC19130-KD7 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19127-KP5 vs HC19130-KD7 |
50006-3023LLF | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | HC19127-KP5 vs 50006-3023LLF |
SL11SMD06223ZBSM | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | HC19127-KP5 vs SL11SMD06223ZBSM |
HC1912V-KF1 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19127-KP5 vs HC1912V-KF1 |
HC1912C-KL5 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19127-KP5 vs HC1912C-KL5 |