There are no models available for this part yet.
Overview of HC19100-KE5 by Foxconn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HC19100-KE5 by Foxconn
Part Data Attributes for HC19100-KE5 by Foxconn
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN LEAD (100)
|
Contact Finish Termination
|
TIN LEAD (100)
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
19
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HC19100-KE5
This table gives cross-reference parts and alternative options found for HC19100-KE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC19100-KE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19101-KP7 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19100-KE5 vs HC19101-KP7 |
HC19101-KD4 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19100-KE5 vs HC19101-KD4 |
HC1911E-KE4 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19100-KE5 vs HC1911E-KE4 |
HC1911U-KD9 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19100-KE5 vs HC1911U-KD9 |
M20-8051905 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Harwin | HC19100-KE5 vs M20-8051905 |
HC1910G-KP7 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19100-KE5 vs HC1910G-KP7 |
HC19107-KP6 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19100-KE5 vs HC19107-KP6 |
HC19110-KF7 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19100-KE5 vs HC19110-KF7 |
HC1910C-KT1 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19100-KE5 vs HC1910C-KT1 |
HC19110-KU5 | Board Connector, 19 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19100-KE5 vs HC19110-KU5 |