Part Details for HC19071-KD4 by Foxconn
Overview of HC19071-KD4 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC19071-KD4
HC19071-KD4 CAD Models
HC19071-KD4 Part Data Attributes
|
HC19071-KD4
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC19071-KD4
Foxconn
Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC19071-KD4
This table gives cross-reference parts and alternative options found for HC19071-KD4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC19071-KD4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC19071-KD0 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19071-KD4 vs HC19071-KD0 |
HC19077-KT9 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19071-KD4 vs HC19077-KT9 |
TSW-107-22-G-D-006 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HC19071-KD4 vs TSW-107-22-G-D-006 |
76778-225 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HC19071-KD4 vs 76778-225 |
HC5207F-P5 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19071-KD4 vs HC5207F-P5 |
TSW-107-12-S-D-RA-003 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HC19071-KD4 vs TSW-107-12-S-D-RA-003 |
HC19081-KE9 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19071-KD4 vs HC19081-KE9 |
TSW-107-08-S-D-LL-014 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HC19071-KD4 vs TSW-107-08-S-D-LL-014 |
HC19081-KD7 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19071-KD4 vs HC19081-KD7 |
76778-225 | Board Connector, 13 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HC19071-KD4 vs 76778-225 |