Part Details for HC1905G-KE0 by Foxconn
Overview of HC1905G-KE0 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC1905G-KE0
HC1905G-KE0 CAD Models
HC1905G-KE0 Part Data Attributes
|
HC1905G-KE0
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC1905G-KE0
Foxconn
Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC1905G-KE0
This table gives cross-reference parts and alternative options found for HC1905G-KE0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC1905G-KE0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-104-08-G-D-RA-008 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HC1905G-KE0 vs TSW-104-08-G-D-RA-008 |
10072354-F01-07ULF | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | HC1905G-KE0 vs 10072354-F01-07ULF |
HC1904U-KL1 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC1905G-KE0 vs HC1904U-KL1 |
TSW-104-08-T-D-RA-002 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HC1905G-KE0 vs TSW-104-08-T-D-RA-002 |
HC19040-KT5 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1905G-KE0 vs HC19040-KT5 |
SL11SMD0407Z | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | HC1905G-KE0 vs SL11SMD0407Z |
HC1905C-KE9 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1905G-KE0 vs HC1905C-KE9 |
MS7177-014-000-455 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Stocko Contact GmbH & Co Kg | HC1905G-KE0 vs MS7177-014-000-455 |
6-103675-1 | 7 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | HC1905G-KE0 vs 6-103675-1 |
HC19047-KL1 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC1905G-KE0 vs HC19047-KL1 |