Part Details for HC19041-KP8 by Foxconn
Overview of HC19041-KP8 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC19041-KP8
HC19041-KP8 CAD Models
HC19041-KP8 Part Data Attributes
|
HC19041-KP8
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC19041-KP8
Foxconn
Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC19041-KP8
This table gives cross-reference parts and alternative options found for HC19041-KP8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC19041-KP8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95151-004HTC | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | HC19041-KP8 vs 95151-004HTC |
77314-111LF | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | HC19041-KP8 vs 77314-111LF |
60031-207HLF | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HC19041-KP8 vs 60031-207HLF |
HC1904G-KP8 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | HC19041-KP8 vs HC1904G-KP8 |
HC1905U-KL2 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HC19041-KP8 vs HC1905U-KL2 |
86980-001 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HC19041-KP8 vs 86980-001 |
77318-417 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HC19041-KP8 vs 77318-417 |
90643-105 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HC19041-KP8 vs 90643-105 |
90643-107 | Board Connector, 7 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HC19041-KP8 vs 90643-107 |
221YL07F60 | Board Connector, 7 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | HC19041-KP8 vs 221YL07F60 |