HC100/24/24
Avel Lindberg
Description: DC-DC Regulated Power Supply Module, 1 Output, Hybrid

Overview of HC100/24/24 by Avel Lindberg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HC100/24/24 by Avel Lindberg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HC100/24/24 by Avel Lindberg

HC100/24/24
Avel Lindberg
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AVEL LINDBERG
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
VDE
Efficiency (Main Output)
80%
Input Voltage-Max
50 V
Input Voltage-Min
24 V
Input Voltage-Nom
16 V
JESD-30 Code
R-MUFM-X
Line Regulation-Max
5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Output Voltage-Nom
24 V
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Protections
CURRENT; POLARITY; OUTPUT OVER VOLTAGE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Total Power Output-Max
120 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. HC100/24/24
    Avel Lindberg
    DC-DC Regulated Power Supply Module, 1 Output, Hybrid
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC100/24/24 by Avel Lindberg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC100/24/24 by Avel Lindberg

Select Manufacturer
Which Manufacturer of HC100/24/24 would you like to use for your alert(s)?
  • Please alert me when HC100/24/24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC100/24/24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC100/24/24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC100/24/24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC100/24/24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC100/24/24 by Avel Lindberg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: