HC1-7R8-R
Description: General Purpose Inductor,

Overview of HC1-7R8-R by Coiltronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for HC1-7R8-R by Coiltronics

Part # Manufacturer Description Stock Price Buy
DISTI # 52K7593
Newark Inductor, Shielded, 7.8Uh, 6.7A, Smd, Inductance:7.8µh, Rms Current (Irms):12.79A, Inductor Construction:Shielded, Saturation Current (Isat):6.7A, Product Range:Hc1 Series, Dc Resistance Max:0.0057Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Eaton Coiltronics HC1-7R8-R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $3.9700
$3.9700 Buy Now

CAD Models for HC1-7R8-R by Coiltronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HC1-7R8-R by Coiltronics

HC1-7R8-R
Coiltronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
COILTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILTRONICS
Inductor Type
GENERAL PURPOSE INDUCTOR
Want to compare parts?
  1. HC1-7R8-R
    Coiltronics
    General Purpose Inductor,
    VS

Related Parts for HC1-7R8-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC1-7R8-R by Coiltronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC1-7R8-R by Coiltronics

Select Manufacturer
Which Manufacturer of HC1-7R8-R would you like to use for your alert(s)?
  • Please alert me when HC1-7R8-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC1-7R8-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC1-7R8-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC1-7R8-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC1-7R8-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC1-7R8-R by Coiltronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: