Part Details for HC0805CG4R7C251 by MERITEK Electronics Corporation
Results Overview of HC0805CG4R7C251 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HC0805CG4R7C251 Information
HC0805CG4R7C251 by MERITEK Electronics Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for HC0805CG4R7C251
HC0805CG4R7C251 CAD Models
HC0805CG4R7C251 Part Data Attributes
|
HC0805CG4R7C251
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HC0805CG4R7C251
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for HC0805CG4R7C251
This table gives cross-reference parts and alternative options found for HC0805CG4R7C251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC0805CG4R7C251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT21N4R7C251CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | HC0805CG4R7C251 vs MT21N4R7C251CG |
MT21N4R7C251CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | HC0805CG4R7C251 vs MT21N4R7C251CT |
CC0805CRNPOYBN4R7 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | HC0805CG4R7C251 vs CC0805CRNPOYBN4R7 |
CQ0805CRNPOYBN4R7 | YAGEO Corporation | $0.2843 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | HC0805CG4R7C251 vs CQ0805CRNPOYBN4R7 |
C0805COG4R7C251NTC | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0805, | HC0805CG4R7C251 vs C0805COG4R7C251NTC |
CC0805CCNPOYBN4R7 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | HC0805CG4R7C251 vs CC0805CCNPOYBN4R7 |
MC05CTN2514R7 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805, CHIP | HC0805CG4R7C251 vs MC05CTN2514R7 |