Part Details for HC0227C-K by Foxconn
Overview of HC0227C-K by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HC0227C-K
HC0227C-K CAD Models
HC0227C-K Part Data Attributes
|
HC0227C-K
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HC0227C-K
Foxconn
Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (3) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HC0227C-K
This table gives cross-reference parts and alternative options found for HC0227C-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC0227C-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68670-059LF | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | HC0227C-K vs 68670-059LF |
AX-70289-0533 | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Molex | HC0227C-K vs AX-70289-0533 |
68147-254 | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HC0227C-K vs 68147-254 |
10054040-654 | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HC0227C-K vs 10054040-654 |
90234-554 | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HC0227C-K vs 90234-554 |
68022-854HLF | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | HC0227C-K vs 68022-854HLF |
68934-254 | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | HC0227C-K vs 68934-254 |
55102-G1127LF | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | HC0227C-K vs 55102-G1127LF |
68147-554 | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HC0227C-K vs 68147-554 |
68496-854 | Board Connector, 54 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | HC0227C-K vs 68496-854 |