HC-52/8MM-SLS7117-FREQ1
Vectron International
Description: Series - 3Rd Overtone Quartz Crystal, 25MHz Min, 50MHz Max

Overview of HC-52/8MM-SLS7117-FREQ1 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM6201ARIZ Analog Devices 8mm creepage 2-Ch 5kV Dig Iso
ADUM6401ARIZ-RL Analog Devices 8mm creepage 4-Ch 5kV Dig Iso
ADUM6403CRIZ-RL Analog Devices 8mm creepage 4-Ch 5kV Dig Iso

CAD Models for HC-52/8MM-SLS7117-FREQ1 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HC-52/8MM-SLS7117-FREQ1 by Vectron International

HC-52/8MM-SLS7117-FREQ1
Vectron International
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
HTS Code
8541.60.00.80
Additional Feature
AT CUT CRYSTAL
Crystal/Resonator Type
SERIES - 3RD OVERTONE
Frequency Stability
0.0005%
Frequency Tolerance
10 ppm
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Max
50 MHz
Operating Frequency-Min
25 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L8XB2.3XH8 (mm)
Series Resistance
100 Ω
Surface Mount
NO
Want to compare parts?
  1. HC-52/8MM-SLS7117-FREQ1
    Vectron International
    Series - 3Rd Overtone Quartz Crystal, 25MHz Min, 50MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC-52/8MM-SLS7117-FREQ1 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC-52/8MM-SLS7117-FREQ1 by Vectron International

Select Manufacturer
Which Manufacturer of HC-52/8MM-SLS7117-FREQ1 would you like to use for your alert(s)?
  • Please alert me when HC-52/8MM-SLS7117-FREQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC-52/8MM-SLS7117-FREQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC-52/8MM-SLS7117-FREQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC-52/8MM-SLS7117-FREQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC-52/8MM-SLS7117-FREQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC-52/8MM-SLS7117-FREQ1 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: