Part Details for HC-49/U-S8000000ABJB by Citizen Finedevice Co Ltd
Overview of HC-49/U-S8000000ABJB by Citizen Finedevice Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for HC-49/U-S8000000ABJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K8210
|
Newark | Crystal, 8Mhz, 18Pf, Hc-49Us, Frequency Nom:8Mhz, Crystal Case:Through Hole, 11.5Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hc49Us Series, Crystal Type:Standardrohs Compliant: Yes |Citizen Finedevice HC-49/U-S8000000ABJB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5238 |
|
$0.2840 / $0.3090 | Buy Now |
DISTI #
300-6017-ND
|
DigiKey | CRYSTAL 8.0000MHZ 18PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16350 In Stock |
|
$0.2933 / $0.5300 | Buy Now |
DISTI #
695-HC49US-8.0ABJB
|
Mouser Electronics | Crystals 8MHz 18pF HC49S THROUGH HOLE RoHS: Compliant | 2438 |
|
$0.2540 / $0.5300 | Buy Now |
|
Future Electronics | HC49US Series 8 MHz ±30 ppm 18 pF -20 to +70 °C Through Hole AT-CUT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 28945Bulk |
|
$0.2500 / $0.2900 | Buy Now |
|
New Advantage Corporation | HC49US Series 8 MHz �30 ppm 18 pF -20 to +70 �C Through Hole AT-CUT Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 32000 |
|
$0.1325 | Buy Now |
Part Details for HC-49/U-S8000000ABJB
HC-49/U-S8000000ABJB CAD Models
HC-49/U-S8000000ABJB Part Data Attributes
|
HC-49/U-S8000000ABJB
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HC-49/U-S8000000ABJB
Citizen Finedevice Co Ltd
CRYSTAL 8.0000MHZ 18PF T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | HC-49/U-S, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | AT CUT | |
Aging | 5 PPM/ FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.5mm x 4.66mm x 3.5mm | |
Series Resistance | 100 Ω | |
Surface Mount | NO |