HC-49/S-40.32-24-FUND-5.1-T
Raltron Electronics Corporation
Description: Quartz Crystal

Overview of HC-49/S-40.32-24-FUND-5.1-T by Raltron Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for HC-49/S-40.32-24-FUND-5.1-T by Raltron Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HC-49/S-40.32-24-FUND-5.1-T by Raltron Electronics Corporation

HC-49/S-40.32-24-FUND-5.1-T
Raltron Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RALTRON ELECTRONICS CORP
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT CUT
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.01%
Frequency Tolerance
50 ppm
Load Capacitance
24 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
40.32 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
13mm x 4.73mm x 5.6mm
Surface Mount
YES
Want to compare parts?
  1. HC-49/S-40.32-24-FUND-5.1-T
    Raltron Electronics Corporation
    Quartz Crystal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HC-49/S-40.32-24-FUND-5.1-T by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HC-49/S-40.32-24-FUND-5.1... by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of HC-49/S-40.32-24-FUND-5.1... would you like to use for your alert(s)?
  • Please alert me when HC-49/S-40.32-24-FUND-5.1... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HC-49/S-40.32-24-FUND-5.1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HC-49/S-40.32-24-FUND-5.1... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HC-49/S-40.32-24-FUND-5.1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HC-49/S-40.32-24-FUND-5.1....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HC-49/S-40.32-24-FUND-5.1-T by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: