Part Details for HC-237M by Kodenshi Corporation
Overview of HC-237M by Kodenshi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC237M96 | Texas Instruments | High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-SOIC -55 to 125 |
Part Details for HC-237M
HC-237M CAD Models
HC-237M Part Data Attributes
|
HC-237M
Kodenshi Corporation
Buy Now
Datasheet
|
Compare Parts:
HC-237M
Kodenshi Corporation
Switch, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODENSHI CORP | |
Reach Compliance Code | unknown | |
Fiber Optic Device Type | SWITCH | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Operating Wavelength-Nom | 940 nm | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO |