Part Details for HC/R5/HX/B18/C0.5MHZ by Vectron International
Overview of HC/R5/HX/B18/C0.5MHZ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for HC/R5/HX/B18/C0.5MHZ
HC/R5/HX/B18/C0.5MHZ CAD Models
HC/R5/HX/B18/C0.5MHZ Part Data Attributes:
|
HC/R5/HX/B18/C0.5MHZ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
HC/R5/HX/B18/C0.5MHZ
Vectron International
Quartz Crystal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Aging | 0.2 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 0.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 100 KOHM, 10 pF | |
Physical Dimension | 38.887mm x 38.887mm x 13.462mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |