Part Details for HBSTS-220-D-A-12-GT-120-LT by Major League Electronics
Overview of HBSTS-220-D-A-12-GT-120-LT by Major League Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for HBSTS-220-D-A-12-GT-120-LT
HBSTS-220-D-A-12-GT-120-LT CAD Models
HBSTS-220-D-A-12-GT-120-LT Part Data Attributes
|
HBSTS-220-D-A-12-GT-120-LT
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
HBSTS-220-D-A-12-GT-120-LT
Major League Electronics
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BOARD STACKING CONNECTOR | |
Body Breadth | 0.158 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.58 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for HBSTS-220-D-A-12-GT-120-LT
This table gives cross-reference parts and alternative options found for HBSTS-220-D-A-12-GT-120-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBSTS-220-D-A-12-GT-120-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BSTS-220-D-B-12-G-120-LT | Major League Electronics | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | HBSTS-220-D-A-12-GT-120-LT vs BSTS-220-D-B-12-G-120-LT |
BSTS-220-D-A-16-T-120-LT | Major League Electronics | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | HBSTS-220-D-A-12-GT-120-LT vs BSTS-220-D-A-16-T-120-LT |
HBSTS-220-D-B-14-GT-120 | Major League Electronics | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | HBSTS-220-D-A-12-GT-120-LT vs HBSTS-220-D-B-14-GT-120 |
TW-20-04-T-D-120-100 | Samtec Inc | $3.3968 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HBSTS-220-D-A-12-GT-120-LT vs TW-20-04-T-D-120-100 |
TW-20-10-G-D-120-000 | Samtec Inc | $5.8549 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | HBSTS-220-D-A-12-GT-120-LT vs TW-20-10-G-D-120-000 |
TW-20-12-G-D-120-135 | Samtec Inc | $7.4519 | Board Stacking Connector, | HBSTS-220-D-A-12-GT-120-LT vs TW-20-12-G-D-120-135 |
TW-20-06-T-D-120-100 | Samtec Inc | $3.6083 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HBSTS-220-D-A-12-GT-120-LT vs TW-20-06-T-D-120-100 |
HBSTS-220-D-B-14-H-120 | Major League Electronics | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | HBSTS-220-D-A-12-GT-120-LT vs HBSTS-220-D-B-14-H-120 |
HBSTS-220-D-B-20-T-120-LT | Major League Electronics | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle | HBSTS-220-D-A-12-GT-120-LT vs HBSTS-220-D-B-20-T-120-LT |
BSTS-220-D-B-16-G-120-LT | Major League Electronics | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | HBSTS-220-D-A-12-GT-120-LT vs BSTS-220-D-B-16-G-120-LT |