HBSTS-205-D-B-20-G-120
Major League Electronics
Description: Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle

Overview of HBSTS-205-D-B-20-G-120 by Major League Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

CAD Models for HBSTS-205-D-B-20-G-120 by Major League Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HBSTS-205-D-B-20-G-120 by Major League Electronics

HBSTS-205-D-B-20-G-120
Major League Electronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
BOARD STACKING CONNECTOR
Body Breadth
0.158 inch
Body Depth
0.12 inch
Body Length
0.395 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Plating Thickness
10u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.18 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
10
Want to compare parts?
  1. HBSTS-205-D-B-20-G-120
    Major League Electronics
    Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle
    VS

Alternate Parts for HBSTS-205-D-B-20-G-120

This table gives cross-reference parts and alternative options found for HBSTS-205-D-B-20-G-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBSTS-205-D-B-20-G-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TW-05-05-S-D-120-000 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HBSTS-205-D-B-20-G-120 vs TW-05-05-S-D-120-000
HBSTS-205-D-B-20-G-120-LT Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle Major League Electronics HBSTS-205-D-B-20-G-120 vs HBSTS-205-D-B-20-G-120-LT
BSTS-205-D-A-20-T-120 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics HBSTS-205-D-B-20-G-120 vs BSTS-205-D-A-20-T-120
TW-05-06-T-D-120-150 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HBSTS-205-D-B-20-G-120 vs TW-05-06-T-D-120-150
TW-05-10-S-D-120-100 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HBSTS-205-D-B-20-G-120 vs TW-05-10-S-D-120-100
BSTS-205-D-A-20-G-120 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics HBSTS-205-D-B-20-G-120 vs BSTS-205-D-A-20-G-120
TW-05-10-T-D-120-100 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc HBSTS-205-D-B-20-G-120 vs TW-05-10-T-D-120-100
BSTS-205-D-B-18-G-120-LT Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Major League Electronics HBSTS-205-D-B-20-G-120 vs BSTS-205-D-B-18-G-120-LT
TW-05-10-S-D-120-000 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HBSTS-205-D-B-20-G-120 vs TW-05-10-S-D-120-000
BSTS-205-D-A-18-H-120-LT Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Major League Electronics HBSTS-205-D-B-20-G-120 vs BSTS-205-D-A-18-H-120-LT
Part Number Description Manufacturer Compare
TW-05-05-S-D-120-000 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HBSTS-205-D-B-20-G-120 vs TW-05-05-S-D-120-000
TW-05-06-L-D-120-000 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HBSTS-205-D-B-20-G-120 vs TW-05-06-L-D-120-000
HBSTS-205-D-A-20-H-120 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics HBSTS-205-D-B-20-G-120 vs HBSTS-205-D-A-20-H-120
TW-05-07-G-D-120-000 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HBSTS-205-D-B-20-G-120 vs TW-05-07-G-D-120-000
TW-05-10-L-D-120-000 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc HBSTS-205-D-B-20-G-120 vs TW-05-10-L-D-120-000
HBSTS-205-D-A-16-G-120 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics HBSTS-205-D-B-20-G-120 vs HBSTS-205-D-A-16-G-120
BSTS-205-D-A-14-G-120 Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics HBSTS-205-D-B-20-G-120 vs BSTS-205-D-A-14-G-120
HBSTS-205-D-B-20-H-120-LT Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Receptacle Major League Electronics HBSTS-205-D-B-20-G-120 vs HBSTS-205-D-B-20-H-120-LT
TW-05-12-L-D-120-514 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc HBSTS-205-D-B-20-G-120 vs TW-05-12-L-D-120-514
BSTS-205-D-A-14-H-120-LT Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Major League Electronics HBSTS-205-D-B-20-G-120 vs BSTS-205-D-A-14-H-120-LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HBSTS-205-D-B-20-G-120 by Major League Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HBSTS-205-D-B-20-G-120 by Major League Electronics

Select Manufacturer
Which Manufacturer of HBSTS-205-D-B-20-G-120 would you like to use for your alert(s)?
  • Please alert me when HBSTS-205-D-B-20-G-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HBSTS-205-D-B-20-G-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HBSTS-205-D-B-20-G-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HBSTS-205-D-B-20-G-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HBSTS-205-D-B-20-G-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HBSTS-205-D-B-20-G-120 by Major League Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: