Part Details for HBS150ZH-AN3H by Bel Power Solutions
Overview of HBS150ZH-AN3H by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HBS150ZH-AN3H
HBS150ZH-AN3H CAD Models
HBS150ZH-AN3H Part Data Attributes
|
HBS150ZH-AN3H
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HBS150ZH-AN3H
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SETPOINT ACCURACY:+/-1% | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 34 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |
Alternate Parts for HBS150ZH-AN3H
This table gives cross-reference parts and alternative options found for HBS150ZH-AN3H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS150ZH-AN3H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBS150ZH-AT2V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | HBS150ZH-AN3H vs HBS150ZH-AT2V |
CMHW150-12L | DC-DC Regulated Power Supply Module, 1 Output, 150W, | C-MAC Automotive | HBS150ZH-AN3H vs CMHW150-12L |
MT100-048-12M-NTP | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | HBS150ZH-AN3H vs MT100-048-12M-NTP |
HBS150ZH-ANT1V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | HBS150ZH-AN3H vs HBS150ZH-ANT1V |
CQB150W-48S12 | DC-DC Regulated Power Supply Module, | Cincon Electronics Corporation | HBS150ZH-AN3H vs CQB150W-48S12 |
MT100-048-12I-PTP | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | HBS150ZH-AN3H vs MT100-048-12I-PTP |
JFW150B | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-18 | GE Power Electronics Inc | HBS150ZH-AN3H vs JFW150B |
VI-MCN1-MVH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | HBS150ZH-AN3H vs VI-MCN1-MVH1 |
CMHW150-12FL | DC-DC Regulated Power Supply Module, 1 Output, 150W, | C-MAC Automotive | HBS150ZH-AN3H vs CMHW150-12FL |
VWS150ZH-A3V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | HBS150ZH-AN3H vs VWS150ZH-A3V |