Part Details for HBS150ZG-ANT82H by Bel Power Solutions
Overview of HBS150ZG-ANT82H by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HBS150ZG-ANT82H
HBS150ZG-ANT82H CAD Models
HBS150ZG-ANT82H Part Data Attributes
|
HBS150ZG-ANT82H
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HBS150ZG-ANT82H
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SETPOINT ACCURACY:+/-1% | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 34 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDFM-P9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |
Alternate Parts for HBS150ZG-ANT82H
This table gives cross-reference parts and alternative options found for HBS150ZG-ANT82H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS150ZG-ANT82H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HES100ZG-AN-I | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W | HBS150ZG-ANT82H vs HES100ZG-AN-I |
HES150ZG-A9-I | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W | HBS150ZG-ANT82H vs HES150ZG-A9-I |
MT100-048-05C-NTO | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | HBS150ZG-ANT82H vs MT100-048-05C-NTO |
HES100ZG-A3V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | HBS150ZG-ANT82H vs HES100ZG-A3V |
HES075ZG-ANT82V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | HBS150ZG-ANT82H vs HES075ZG-ANT82V |
MT100-048-05M-NOO | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | HBS150ZG-ANT82H vs MT100-048-05M-NOO |
HES100ZG-A9 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | HBS150ZG-ANT82H vs HES100ZG-A9 |
HES075ZG-ANT9 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | HBS150ZG-ANT82H vs HES075ZG-ANT9 |
HES050ZG-ANT8 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | HBS150ZG-ANT82H vs HES050ZG-ANT8 |
HES150ZG-AN1H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, HALF BRICK PACKAGE-9 | HBS150ZG-ANT82H vs HES150ZG-AN1H |